Similar
Similar

SMBJ90CAHE3_B/I | |
|---|---|
DigiKey Part Number | 112-SMBJ90CAHE3_B/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ90CAHE3_B/I |
Description | TVS DIODE 90VWM 146VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 146V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB100CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB100CATR-ND | $0.20011 | Similar |
| P6SMB110CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB110CATR-ND | $0.20011 | Similar |
| SMBJ90CA | Taiwan Semiconductor Corporation | 5,964 | SMBJ90CAFSCT-ND | $1.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,400 | $0.31856 | $2,038.78 |



