MFR Recommended

SM6S28ATHE3/I | |
|---|---|
DigiKey Part Number | SM6S28ATHE3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM6S28ATHE3/I |
Description | TVS DIODE 28VWM 45.4VC DO218AC |
Customer Reference | |
Detailed Description | 45.4V Clamp 101A Ipp Tvs Diode Surface Mount DO-218AC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 101A |
Mfr | Power - Peak Pulse 4600W (4.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-218AC |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6S28AHM3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-SM6S28AHM3/ITR-ND | $2.90535 | MFR Recommended |


