
SB560L-6211E3/72 | |
|---|---|
DigiKey Part Number | SB560L-6211E3/72-ND |
Manufacturer | |
Manufacturer Product Number | SB560L-6211E3/72 |
Description | DIODE ARRAY SCHOTTKY 60V DO201AD |
Customer Reference | |
Detailed Description | Diode Array 60 V Through Hole DO-201AD, Axial |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Technology Schottky | Package / Case DO-201AD, Axial |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-201AD |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB560-T | Diodes Incorporated | 4,439 | SB560-TDICT-ND | $1.27000 | Similar |


