
SB110-E3/54 | |
|---|---|
DigiKey Part Number | 112-SB110-E3/54TR-ND - Tape & Reel (TR) 112-SB110-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB110-E3/54 |
Description | DIODE SCHOTTKY 10V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 10 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | SB110-E3/54 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AL (DO-41) |
Voltage - DC Reverse (Vr) (Max) 10 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.63300 | $6.33 |
| 100 | $0.40600 | $40.60 |
| 500 | $0.30768 | $153.84 |
| 1,000 | $0.27598 | $275.98 |
| 2,000 | $0.24927 | $498.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $0.21768 | $1,197.24 |
| 11,000 | $0.20021 | $2,202.31 |
| 16,500 | $0.19131 | $3,156.62 |
| 27,500 | $0.18130 | $4,985.75 |
| 38,500 | $0.17538 | $6,752.13 |
| 55,000 | $0.16963 | $9,329.65 |


