
RMPG06B-E3/53 | |
|---|---|
DigiKey Part Number | RMPG06B-E3/53-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RMPG06B-E3/53 |
Description | DIODE STANDARD 100V 1A MPG06 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 6.6pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package MPG06 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMPG06B-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | RMPG06B-E3/54-ND | $0.41248 | Parametric Equivalent |
| RMPG06BHE3_A/53 | Vishay General Semiconductor - Diodes Division | 0 | RMPG06BHE3_A/53-ND | $0.36838 | Parametric Equivalent |
| RMPG06BHE3_A/54 | Vishay General Semiconductor - Diodes Division | 0 | RMPG06BHE3_A/54-ND | $0.36243 | Parametric Equivalent |
| EGP10B | onsemi | 4,637 | EGP10BCT-ND | $1.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.41248 | $2,474.88 |



