Direct
Similar
Similar
Similar
Similar
Similar

RGP10JHE3/73 | |
|---|---|
DigiKey Part Number | RGP10JHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGP10JHE3/73 |
Description | DIODE STANDARD 600V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGP10J-E3/73 | Vishay General Semiconductor - Diodes Division | 11,985 | RGP10J-E3/73GICT-ND | $2.11000 | Direct |
| 1N3613 | Microchip Technology | 0 | 1N3613-ND | $7.54204 | Similar |
| 1N4937-T | Diodes Incorporated | 6,703 | 1N4937DICT-ND | $0.33000 | Similar |
| 1N4937G | onsemi | 28,332 | 1N4937GOS-ND | $0.38000 | Similar |
| 1N4937RLG | onsemi | 46,374 | 1N4937RLGOSCT-ND | $0.40000 | Similar |







