
P6KE6.8A-E3/1 | |
|---|---|
DigiKey Part Number | P6KE6.8A-E3/1GI-ND |
Manufacturer | |
Manufacturer Product Number | P6KE6.8A-E3/1 |
Description | TVS DIODE 5.8VWM 10.5V DO204AC |
Customer Reference | |
Detailed Description | 10.5V Clamp 57.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 57.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE6.8A-E3/54 | Vishay General Semiconductor - Diodes Division | 10,381 | P6KE6.8A-E3/54GICT-ND | $1.39000 | Direct |
| P6KE6.8AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P6KE6.8AHE3/54-ND | $0.55509 | Direct |
| P6KE6.8A-G | Comchip Technology | 196 | 641-2024-1-ND | $1.11000 | Direct |
| P6KE6V8A | Taiwan Semiconductor Corporation | 3,046 | P6KE6V8AFSCT-ND | $0.84000 | Direct |
| P6KE6V8A | STMicroelectronics | 217 | 497-14736-1-ND | $1.30000 | Direct |








