Direct

P4SMA180CAHM3/I | |
|---|---|
DigiKey Part Number | P4SMA180CAHM3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA180CAHM3/I |
Description | TVS DIODE 154VWM 246VC DO214AC |
Customer Reference | |
Detailed Description | 246V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 154V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 171V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 246V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA180CAHM3_A/I | Vishay General Semiconductor - Diodes Division | 0 | P4SMA180CAHM3_A/I-ND | $0.25791 | Direct |

