P4SMA180AHE3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.11563
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,827
Unit Price: $0.62000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.10964
Datasheet
Image for P4SMA180AHE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA180AHE3_A/H

DigiKey Part Number
P4SMA180AHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA180AHE3_A/H
Description
TVS DIODE 154VWM 246VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
246V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.2A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
154V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
171V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
246V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA180ATaiwan Semiconductor Corporation01801-P4SMA180ATR-ND$0.11563Similar
SMAJ150ATaiwan Semiconductor Corporation6,8271801-SMAJ150ACT-ND$0.62000Similar
SMAJ160ATaiwan Semiconductor Corporation01801-SMAJ160ATR-ND$0.10964Similar
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,200$0.17706$1,274.83