


MSE1PDHM3/89A | |
|---|---|
DigiKey Part Number | MSE1PDHM3/89AGITR-ND - Tape & Reel (TR) MSE1PDHM3/89AGICT-ND - Cut Tape (CT) MSE1PDHM3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSE1PDHM3/89A |
Description | DIODE STANDARD 200V 1A DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 780 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Series | Capacitance @ Vr, F 5pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-219AD (MicroSMP) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSE1PD-M3/89A | Vishay General Semiconductor - Diodes Division | 3,581 | MSE1PD-M3/89AGICT-ND | $0.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.38900 | $3.89 |
| 100 | $0.24470 | $24.47 |
| 500 | $0.18226 | $91.13 |
| 1,000 | $0.16208 | $162.08 |
| 2,000 | $0.14508 | $290.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.12854 | $578.43 |
| 9,000 | $0.11682 | $1,051.38 |
| 13,500 | $0.11085 | $1,496.48 |
| 22,500 | $0.10413 | $2,342.93 |
| 31,500 | $0.10015 | $3,154.72 |
| 45,000 | $0.09629 | $4,333.05 |

