Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5248C-E3-08 | |
|---|---|
DigiKey Part Number | MMBZ5248C-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5248C-E3-08 |
Description | DIODE ZENER 18V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 225 mW ±2% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 21 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B18-TP | MCC (Micro Commercial Components) | 0 | BZX84B18-TPMSCT-ND | $0.22000 | Similar |
| BZX84B18LT1G | onsemi | 2,201 | BZX84B18LT1GOSCT-ND | $0.30000 | Similar |
| BZX84C18 TR PBFREE | Central Semiconductor Corp | 7,669 | 1514-BZX84C18TRPBFREECT-ND | $0.98000 | Similar |
| BZX84C18LT1G | onsemi | 44,245 | BZX84C18LT1GOSCT-ND | $0.23000 | Similar |
| CZRT55C18-G | Comchip Technology | 0 | CZRT55C18-G-ND | $0.09344 | Similar |






