Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC
GBPC1206-E4/51

GBPC1206-E4/51

DigiKey Part Number
GBPC1206-E4/51GI-ND
Manufacturer
Manufacturer Product Number
GBPC1206-E4/51
Description
BRIDGE RECT 1PHASE 600V 12A GBPC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Box
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
QC Terminal
Diode Type
Single Phase
Package / Case
4-Square, GBPC
Technology
Standard
Supplier Device Package
GBPC
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
12 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBPC5006-GComchip Technology2,238641-1381-ND$9.84000Similar
KBPC1006-GComchip Technology419641-1848-ND$15.17000Similar
KBPC2506-GComchip Technology470641-1852-ND$15.93000Similar
KBPC3506-GComchip Technology31641-1857-ND$18.02000Similar
KBPC5006-GComchip Technology54641-1860-ND$18.82000Similar
In-Stock: 208
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$11.38000$11.38
10$7.70200$77.02
100$5.61760$561.76
500$4.73006$2,365.03
1,000$4.44525$4,445.25
2,000$4.38242$8,764.84
Manufacturers Standard Package