
EGP20AHE3/73 | |
|---|---|
DigiKey Part Number | EGP20AHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EGP20AHE3/73 |
Description | DIODE STANDARD 50V 2A DO204AC |
Customer Reference | |
Detailed Description | Diode 50 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 70pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGP20A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | EGP20A-E3/73-ND | $1.28282 | Direct |
| EGP20B | onsemi | 6,785 | EGP20BCT-ND | $1.60000 | Similar |
| EGP20K | onsemi | 7,596 | EGP20KCT-ND | $1.60000 | Similar |



