
BZX584C7V5-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C7V5-G3-08TR-ND - Tape & Reel (TR) 112-BZX584C7V5-G3-08CT-ND - Cut Tape (CT) 112-BZX584C7V5-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C7V5-G3-08 |
Description | DIODE ZENER 7.5V 200MW SOD523 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 6 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-523 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C7V5-HG3-08 | Vishay General Semiconductor - Diodes Division | 7,206 | 112-BZX584C7V5-HG3-08CT-ND | $0.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.29500 | $2.95 |
| 100 | $0.18440 | $18.44 |
| 500 | $0.13616 | $68.08 |
| 1,000 | $0.12053 | $120.53 |
| 2,000 | $0.10734 | $214.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.08579 | $686.32 |
| 16,000 | $0.07800 | $1,248.00 |
| 24,000 | $0.07403 | $1,776.72 |
| 40,000 | $0.06956 | $2,782.40 |
| 56,000 | $0.06692 | $3,747.52 |
| 80,000 | $0.06435 | $5,148.00 |

