Direct
Similar
Similar

BZW04P23HE3/54 | |
|---|---|
DigiKey Part Number | BZW04P23HE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04P23HE3/54 |
Description | TVS DIODE 23.1VWM 37.5V DO204AL |
Customer Reference | |
Detailed Description | 37.5V Clamp 10.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-23HE3/54 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-23HE3/54-ND | $0.46899 | Direct |
| 1.5KE27A-G | Comchip Technology | 0 | 641-1.5KE27A-GTB-ND | $0.54031 | Similar |
| 1.5KE27A-HF | Comchip Technology | 0 | 641-1.5KE27A-HFTB-ND | $0.55390 | Similar |
| P4KE27A-B | Littelfuse Inc. | 0 | P4KE27A-B-ND | $0.27434 | Similar |
| P4KE27A-G | Comchip Technology | 0 | P4KE27A-G-ND | $0.17501 | Similar |







