
BZM55B4V3-TR | |
|---|---|
DigiKey Part Number | BZM55B4V3-TRGITR-ND - Tape & Reel (TR) BZM55B4V3-TRGICT-ND - Cut Tape (CT) BZM55B4V3-TRGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55B4V3-TR |
Description | DIODE ZENER 4.3V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package MicroMELF |
Impedance (Max) (Zzt) 600 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32800 | $3.28 |
| 100 | $0.20510 | $20.51 |
| 500 | $0.15196 | $75.98 |
| 1,000 | $0.13476 | $134.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.11608 | $290.20 |
| 5,000 | $0.10450 | $522.50 |
| 7,500 | $0.09860 | $739.50 |
| 12,500 | $0.09197 | $1,149.62 |
| 17,500 | $0.08803 | $1,540.52 |
| 25,000 | $0.08421 | $2,105.25 |

