
BZG03C56-M3-08 | |
|---|---|
DigiKey Part Number | BZG03C56-M3-08GITR-ND - Tape & Reel (TR) BZG03C56-M3-08GICT-ND - Cut Tape (CT) BZG03C56-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C56-M3-08 |
Description | DIODE ZENER 56V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1.25 W ±7.14% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C56-M3-08 Models |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 43 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7.14% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.94000 | $1.94 |
| 10 | $1.21500 | $12.15 |
| 100 | $0.80050 | $80.05 |
| 500 | $0.62252 | $311.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.53600 | $804.00 |
| 3,000 | $0.49242 | $1,477.26 |
| 4,500 | $0.47022 | $2,115.99 |
| 7,500 | $0.44527 | $3,339.53 |
| 10,500 | $0.43049 | $4,520.14 |
| 15,000 | $0.41614 | $6,242.10 |

