


BZD27C120P-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C120P-HE3-08TR-ND - Tape & Reel (TR) 112-BZD27C120P-HE3-08CT-ND - Cut Tape (CT) 112-BZD27C120P-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C120P-HE3-08 |
Description | DIODE ZENER 120V 800MW DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 800 mW | Supplier Device Package DO-219AB (SMF) |
Impedance (Max) (Zzt) 250 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 91 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.69200 | $6.92 |
| 100 | $0.44500 | $44.50 |
| 500 | $0.33840 | $169.20 |
| 1,000 | $0.30402 | $304.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26029 | $780.87 |
| 6,000 | $0.23825 | $1,429.50 |
| 9,000 | $0.22703 | $2,043.27 |
| 15,000 | $0.21441 | $3,216.15 |
| 21,000 | $0.20694 | $4,345.74 |
| 30,000 | $0.19968 | $5,990.40 |

