


AU1FKHM3/H | |
|---|---|
DigiKey Part Number | 112-AU1FKHM3/HTR-ND - Tape & Reel (TR) 112-AU1FKHM3/HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AU1FKHM3/H |
Description | DIODE AVALANCHE 800V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 8.2pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 800 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.85 V @ 1 A | Supplier Device Package DO-219AB (SMF) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.54300 | $5.43 |
| 100 | $0.34660 | $34.66 |
| 500 | $0.26116 | $130.58 |
| 1,000 | $0.23360 | $233.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19854 | $595.62 |
| 6,000 | $0.18086 | $1,085.16 |
| 9,000 | $0.17185 | $1,546.65 |
| 15,000 | $0.16173 | $2,425.95 |
| 21,000 | $0.15573 | $3,270.33 |
| 30,000 | $0.14990 | $4,497.00 |

