Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSR5R0300DEK | |
|---|---|
DigiKey Part Number | WSR5R0300DEK-ND |
Manufacturer | |
Manufacturer Product Number | WSR5R0300DEK |
Description | RES 0.03 OHM 0.5% 5W 4527 |
Customer Reference | |
Detailed Description | 30 mOhms ±0.5% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR5R0300DEK Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Bulk | Package / Case 4527 J-Lead |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR5R0300DBA | Vishay Dale | 0 | WSR5R0300DBA-ND | $12.19340 | Parametric Equivalent |
| WSR5R0300DEA | Vishay Dale | 0 | WSR5R0300DEA-ND | $5.29865 | Parametric Equivalent |
| WSR5R0300DTA | Vishay Dale | 0 | WSR5R0300DTA-ND | $10.59470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $5.34500 | $534.50 |


