Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSR52L000FBA | |
|---|---|
DigiKey Part Number | WSR52L000FBA-ND |
Manufacturer | |
Manufacturer Product Number | WSR52L000FBA |
Description | RES 0.002 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Bulk | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR52L000FEB | Vishay Dale | 0 | WSR52L000FEB-ND | $3.45418 | Parametric Equivalent |
| WSR52L000FEK | Vishay Dale | 0 | WSR52L000FEK-ND | $3.66260 | Parametric Equivalent |
| WSR52L000FTA | Vishay Dale | 0 | WSR52L000FTA-ND | $6.90573 | Parametric Equivalent |
| WSR52L000FTB | Vishay Dale | 0 | WSR52L000FTB-ND | $6.90574 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $8.29040 | $829.04 |


