WSR3R0249FEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.62180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.27575
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.29078
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.55150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.55149
Datasheet
24.9 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR3R0249FEK

DigiKey Part Number
WSR3R0249FEK-ND
Manufacturer
Manufacturer Product Number
WSR3R0249FEK
Description
RES 0.0249 OHM 1% 3W 4527
Customer Reference
Detailed Description
24.9 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Bulk
Package / Case
4527 J-Lead
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.100" (2.54mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSR3R0249FBAVishay Dale0WSR3R0249FBA-ND$3.62180Parametric Equivalent
WSR3R0249FEAVishay Dale0WSR3R0249FEA-ND$1.27575Parametric Equivalent
WSR3R0249FEBVishay Dale0WSR3R0249FEB-ND$1.29078Parametric Equivalent
WSR3R0249FTAVishay Dale0WSR3R0249FTA-ND$2.55150Parametric Equivalent
WSR3R0249FTBVishay Dale0WSR3R0249FTB-ND$2.55149Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$1.63740$163.74
Manufacturers Standard Package