WSR2R2980DEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.04200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.22277
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.44815
Datasheet
298 mOhms ±0.5% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR2R2980DEK

DigiKey Part Number
WSR2R2980DEK-ND
Manufacturer
Manufacturer Product Number
WSR2R2980DEK
Description
RES 0.298 OHM 0.5% 2W 4527
Customer Reference
Detailed Description
298 mOhms ±0.5% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Bulk
Package / Case
4527 J-Lead
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.100" (2.54mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSR2R2980DBAVishay Dale0WSR2R2980DBA-ND$6.04200Parametric Equivalent
WSR2R2980DEAVishay Dale0WSR2R2980DEA-ND$2.22277Parametric Equivalent
WSR2R2980DTAVishay Dale0WSR2R2980DTA-ND$4.44815Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$2.91890$291.89
Manufacturers Standard Package