
WSLT2010R5000FEB18 | |
|---|---|
DigiKey Part Number | 541-WSLT2010R5000FEB18TR-ND - Tape & Reel (TR) 541-WSLT2010R5000FEB18CT-ND - Cut Tape (CT) 541-WSLT2010R5000FEB18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2010R5000FEB18 |
Description | RES 0.5 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2010R5000FEB18 Models |
Category | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 10 | $1.32300 | $13.23 |
| 25 | $1.13480 | $28.37 |
| 50 | $1.01620 | $50.81 |
| 100 | $0.91540 | $91.54 |
| 250 | $0.80508 | $201.27 |
| 500 | $0.73598 | $367.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.69082 | $690.82 |
| 2,000 | $0.63994 | $1,279.88 |
| 3,000 | $0.61380 | $1,841.40 |
| 5,000 | $0.58424 | $2,921.20 |
| 7,000 | $0.56663 | $3,966.41 |
| 10,000 | $0.54942 | $5,494.20 |

