Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL0603R0250FTB | |
|---|---|
DigiKey Part Number | WSL0603R0250FTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL0603R0250FTB |
Description | RES 0.025 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Tolerance | Height - Seated (Max) 0.021" (0.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL0603R0250DTG | Vishay Dale | 0 | WSL0603R0250DTG-ND | $3.66288 | Parametric Equivalent |
| WSL0603R0250FEB | Vishay Dale | 0 | WSL0603R0250FEB-ND | $1.01918 | Parametric Equivalent |
| WSL0603R0250FTG | Vishay Dale | 0 | WSL0603R0250FTG-ND | $1.83144 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.96189 | $1,961.89 |


