
WSC2515R3300FEA | |
|---|---|
DigiKey Part Number | 541-WSC2515R3300FEATR-ND - Tape & Reel (TR) 541-WSC2515R3300FEACT-ND - Cut Tape (CT) 541-WSC2515R3300FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC2515R3300FEA |
Description | RES 330M OHM 1% 1W 2515 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2515 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.150" W (6.35mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.16800 | $21.68 |
| 25 | $1.86960 | $46.74 |
| 50 | $1.68240 | $84.12 |
| 100 | $1.52310 | $152.31 |
| 250 | $1.34856 | $337.14 |
| 500 | $1.23930 | $619.65 |
| 1,000 | $1.14648 | $1,146.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.08898 | $2,177.96 |
| 4,000 | $1.02067 | $4,082.68 |
| 6,000 | $0.98559 | $5,913.54 |
| 10,000 | $0.94592 | $9,459.20 |
| 14,000 | $0.92229 | $12,912.06 |

