
TNPW120650R0BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW120650R0BEENTR-ND - Tape & Reel (TR) 541-TNPW120650R0BEENCT-ND - Cut Tape (CT) 541-TNPW120650R0BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120650R0BEEN |
Description | RES 50 OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120650R0BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.90900 | $9.09 |
| 25 | $0.84200 | $21.05 |
| 50 | $0.79560 | $39.78 |
| 100 | $0.75280 | $75.28 |
| 250 | $0.70164 | $175.41 |
| 500 | $0.66716 | $333.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.63618 | $636.18 |
| 2,000 | $0.60851 | $1,217.02 |
| 3,000 | $0.59379 | $1,781.37 |
| 5,000 | $0.57671 | $2,883.55 |
| 7,000 | $0.56630 | $3,964.10 |
| 10,000 | $0.55596 | $5,559.60 |

