Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TNPW0805100KFHTA | |
|---|---|
DigiKey Part Number | TNPW0805100KFHTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0805100KFHTA |
Description | RES 100K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805100KFHTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0805100KBHTA | Vishay Dale | 0 | TNPW0805100KBHTA-ND | $0.44909 | Upgrade |
| TNPW0805100KDETA | Vishay Dale | 0 | TNPW0805100KDETA-ND | $0.24949 | Parametric Equivalent |
| TNPW0805100KDETY | Vishay Dale | 0 | TNPW0805100KDETY-ND | $0.35259 | Parametric Equivalent |
| TNPW0805100KFETA | Vishay Dale | 0 | TNPW0805100KFETA-ND | $0.22454 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19959 | $997.95 |


