909 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603909RBETA

DigiKey Part Number
541-TNPW0603909RBETATR-ND - Tape & Reel (TR)
541-TNPW0603909RBETACT-ND - Cut Tape (CT)
541-TNPW0603909RBETADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603909RBETA
Description
RES 909 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
909 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603909RBETA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW0603909RBEEAVishay Dale15,873541-3721-1-ND$0.40000Direct
In-Stock: 4,795
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.85600$8.56
25$0.79360$19.84
50$0.75000$37.50
100$0.70970$70.97
250$0.66132$165.33
500$0.62866$314.33
1,000$0.59934$599.34
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.54303$2,715.15
10,000$0.52337$5,233.70
15,000$0.51301$7,695.15
25,000$0.50107$12,526.75
Manufacturers Standard Package