
TNPW06038K25BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW06038K25BYENTR-ND - Tape & Reel (TR) 541-TNPW06038K25BYENCT-ND - Cut Tape (CT) 541-TNPW06038K25BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06038K25BYEN |
Description | RES 8.25K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.79600 | $7.96 |
| 25 | $0.73880 | $18.47 |
| 50 | $0.69760 | $34.88 |
| 100 | $0.66010 | $66.01 |
| 250 | $0.61500 | $153.75 |
| 500 | $0.58452 | $292.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.55711 | $557.11 |
| 2,000 | $0.53262 | $1,065.24 |
| 3,000 | $0.51959 | $1,558.77 |
| 5,000 | $0.50445 | $2,522.25 |
| 7,000 | $0.49521 | $3,466.47 |
| 10,000 | $0.48604 | $4,860.40 |

