649 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603649RBEEA

DigiKey Part Number
541-TNPW0603649RBEEATR-ND - Tape & Reel (TR)
541-TNPW0603649RBEEACT-ND - Cut Tape (CT)
541-TNPW0603649RBEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603649RBEEA
Description
RES 649 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
649 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603649RBEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,342
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.33700$3.37
25$0.31280$7.82
50$0.29540$14.77
100$0.27910$27.91
250$0.25940$64.85
500$0.24598$122.99
1,000$0.23380$233.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.21013$1,050.65
10,000$0.20177$2,017.70
15,000$0.19735$2,960.25
25,000$0.19224$4,806.00
35,000$0.18914$6,619.90
50,000$0.18606$9,303.00
Manufacturers Standard Package