Upgrade
Upgrade
Direct
Direct
Direct

TNPW0603510RBEEN | |
|---|---|
DigiKey Part Number | TNPW0603510RBEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0603510RBEEN |
Description | RES 510 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603510RBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU0603510RAZEN00 | Vishay Dale | 0 | TNPU0603510RAZEN00-ND | $1.76701 | Upgrade |
| TNPU0603510RBZEN00 | Vishay Dale | 0 | TNPU0603510RBZEN00-ND | $1.36742 | Upgrade |
| ERA-3AEB511V | Panasonic Industry | 64,493 | P510DBCT-ND | $0.15000 | Direct |
| RG1608P-511-B-T5 | Susumu | 6,143 | RG16P510BCT-ND | $0.18000 | Direct |
| RT0603BRD07510RL | YAGEO | 3,341 | YAG1679CT-ND | $0.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.49898 | $498.98 |





