
TNPW06034R99DEEA | |
|---|---|
DigiKey Part Number | 541-TNPW06034R99DEEATR-ND - Tape & Reel (TR) 541-TNPW06034R99DEEACT-ND - Cut Tape (CT) 541-TNPW06034R99DEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06034R99DEEA |
Description | RES 4.99 OHM 0.5% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±0.5% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.21700 | $2.17 |
| 25 | $0.20160 | $5.04 |
| 50 | $0.19000 | $9.50 |
| 100 | $0.17960 | $17.96 |
| 250 | $0.16676 | $41.69 |
| 500 | $0.15796 | $78.98 |
| 1,000 | $0.14993 | $149.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13426 | $671.30 |
| 10,000 | $0.12870 | $1,287.00 |
| 15,000 | $0.12575 | $1,886.25 |
| 25,000 | $0.12234 | $3,058.50 |
| 35,000 | $0.12026 | $4,209.10 |
| 50,000 | $0.11820 | $5,910.00 |

