
TNPW0603392RBEEA | |
|---|---|
DigiKey Part Number | 541-TNPW0603392RBEEATR-ND - Tape & Reel (TR) 541-TNPW0603392RBEEACT-ND - Cut Tape (CT) 541-TNPW0603392RBEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603392RBEEA |
Description | RES 392 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603392RBEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.33700 | $3.37 |
| 25 | $0.31280 | $7.82 |
| 50 | $0.29540 | $14.77 |
| 100 | $0.27910 | $27.91 |
| 250 | $0.25940 | $64.85 |
| 500 | $0.24598 | $122.99 |
| 1,000 | $0.23380 | $233.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21013 | $1,050.65 |
| 10,000 | $0.20177 | $2,017.70 |
| 15,000 | $0.19735 | $2,960.25 |
| 25,000 | $0.19224 | $4,806.00 |
| 35,000 | $0.18914 | $6,619.90 |
| 50,000 | $0.18606 | $9,303.00 |

