
TNPW060332K0BETA | |
|---|---|
DigiKey Part Number | 541-TNPW060332K0BETATR-ND - Tape & Reel (TR) 541-TNPW060332K0BETACT-ND - Cut Tape (CT) 541-TNPW060332K0BETADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060332K0BETA |
Description | RES 32K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060332K0BETA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.85600 | $8.56 |
| 25 | $0.79360 | $19.84 |
| 50 | $0.75000 | $37.50 |
| 100 | $0.70970 | $70.97 |
| 250 | $0.66132 | $165.33 |
| 500 | $0.62866 | $314.33 |
| 1,000 | $0.59934 | $599.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.54303 | $2,715.15 |
| 10,000 | $0.52337 | $5,233.70 |
| 15,000 | $0.51301 | $7,695.15 |
| 25,000 | $0.50107 | $12,526.75 |

