Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TNPW060312K7DHEA | |
|---|---|
DigiKey Part Number | TNPW060312K7DHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW060312K7DHEA |
Description | RES 12.7K OHM 0.5% 0.21W 0603 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±0.5% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060312K7DHEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW060312K7BEEN | Vishay Dale | 0 | TNPW060312K7BEEN-ND | $0.53735 | Parametric Equivalent |
| TNPW060312K7BHEA | Vishay Dale | 0 | TNPW060312K7BHEA-ND | $0.31935 | Parametric Equivalent |
| TNPW060312K7BXEA | Vishay Dale | 0 | TNPW060312K7BXEA-ND | $0.42804 | Parametric Equivalent |
| TNPW060312K7BXEN | Vishay Dale | 0 | TNPW060312K7BXEN-ND | $0.49898 | Parametric Equivalent |
| TNPW060312K7BYEA | Vishay Dale | 0 | TNPW060312K7BYEA-ND | $0.35927 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07517 | $375.85 |


