3.74 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW04023K74BYEP

DigiKey Part Number
541-TNPW04023K74BYEPTR-ND - Tape & Reel (TR)
541-TNPW04023K74BYEPCT-ND - Cut Tape (CT)
541-TNPW04023K74BYEPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW04023K74BYEP
Description
RES 3.74K OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.74 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,676
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.80600$8.06
25$0.74760$18.69
50$0.70640$35.32
100$0.66830$66.83
250$0.62260$155.65
500$0.59176$295.88
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.56402$564.02
2,000$0.53923$1,078.46
3,000$0.52603$1,578.09
5,000$0.51070$2,553.50
7,000$0.50135$3,509.45
10,000$0.49207$4,920.70
Manufacturers Standard Package