
TNPW04023K74BYEP | |
|---|---|
DigiKey Part Number | 541-TNPW04023K74BYEPTR-ND - Tape & Reel (TR) 541-TNPW04023K74BYEPCT-ND - Cut Tape (CT) 541-TNPW04023K74BYEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04023K74BYEP |
Description | RES 3.74K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.74 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.80600 | $8.06 |
| 25 | $0.74760 | $18.69 |
| 50 | $0.70640 | $35.32 |
| 100 | $0.66830 | $66.83 |
| 250 | $0.62260 | $155.65 |
| 500 | $0.59176 | $295.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.56402 | $564.02 |
| 2,000 | $0.53923 | $1,078.46 |
| 3,000 | $0.52603 | $1,578.09 |
| 5,000 | $0.51070 | $2,553.50 |
| 7,000 | $0.50135 | $3,509.45 |
| 10,000 | $0.49207 | $4,920.70 |

