500 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU0805500RAWEN00

DigiKey Part Number
541-TNPU0805500RAWEN00TR-ND - Tape & Reel (TR)
541-TNPU0805500RAWEN00CT-ND - Cut Tape (CT)
541-TNPU0805500RAWEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU0805500RAWEN00
Description
TNPU0805 500R 0.05% 2PPM E52 E3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
500 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.53000$7.53
10$6.23400$62.34
25$5.79560$144.89
50$5.49620$274.81
100$5.22490$522.49
250$4.90796$1,226.99
500$4.69822$2,349.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.51250$4,512.50
2,000$4.34892$8,697.84
3,000$4.26271$12,788.13
Manufacturers Standard Package