


TNPU0603200RAZEN00 | |
|---|---|
DigiKey Part Number | 541-4440-2-ND - Tape & Reel (TR) 541-4440-1-ND - Cut Tape (CT) 541-4440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0603200RAZEN00 |
Description | RES SMD 200 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0603200RAZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.93000 | $3.93 |
| 10 | $3.25200 | $32.52 |
| 25 | $3.02040 | $75.51 |
| 50 | $2.85980 | $142.99 |
| 100 | $2.71340 | $271.34 |
| 250 | $2.54140 | $635.35 |
| 500 | $2.42682 | $1,213.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.32487 | $2,324.87 |
| 2,000 | $2.23471 | $4,469.42 |
| 3,000 | $2.18706 | $6,561.18 |
| 5,000 | $2.13200 | $10,660.00 |
| 7,000 | $2.09859 | $14,690.13 |

