Parametric Equivalent
Parametric Equivalent




TMC005R5000FE02 | |
|---|---|
DigiKey Part Number | TMC5-.50-ND |
Manufacturer | |
Manufacturer Product Number | TMC005R5000FE02 |
Description | RES CHAS MNT 0.5 OHM 1% 7.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 500 mOhms | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Tolerance ±1% | Height - Seated (Max) 0.335" (8.51mm) |
Power (Watts) 7.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH005R5000FC02 | Vishay Dale | 0 | RHA-.50-ND | $8.70660 | Parametric Equivalent |
| RH005R5000FE02 | Vishay Dale | 57 | RHRA-.50-ND | $17.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $43.86560 | $1,096.64 |


