Direct
Parametric Equivalent
Parametric Equivalent

RWR89SR357FRBSL | |
|---|---|
DigiKey Part Number | RWR89SR357FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89SR357FRBSL |
Description | RES 0.357 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 357 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR357FSB12 | Vishay Dale | 0 | RWR89SR357FSB12-ND | $22.61940 | Direct |
| RWR89SR357FRB12 | Vishay Dale | 0 | RWR89SR357FRB12-ND | $16.87540 | Parametric Equivalent |
| RWR89SR357FRRSL | Vishay Dale | 0 | RWR89SR357FRRSL-ND | $19.82660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $19.82660 | $1,982.66 |


