Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S3741FRBSL | |
|---|---|
DigiKey Part Number | RWR89S3741FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S3741FRBSL |
Description | RES 3.74K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.74 kOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S3741FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S3741FSB12 | Vishay Dale | 0 | RWR89S3741FSB12-ND | $16.93650 | Direct |
| RWR89S3741FRB12 | Vishay Dale | 0 | RWR89S3741FRB12-ND | $12.47790 | Parametric Equivalent |
| RWR89S3741FRRSL | Vishay Dale | 0 | RWR89S3741FRRSL-ND | $14.80570 | Parametric Equivalent |
| RWR89S3741FRS70 | Vishay Dale | 0 | RWR89S3741FRS70-ND | $9.70116 | Parametric Equivalent |
| RWR89S3741FRS73 | Vishay Dale | 0 | RWR89S3741FRS73-ND | $10.27114 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $14.80570 | $1,480.57 |


