RWR84S23R7FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $43.25980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $81.61870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $37.66860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $37.66860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.73090
Datasheet
23.7 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S23R7FRB12

DigiKey Part Number
RWR84S23R7FRB12-ND
Manufacturer
Manufacturer Product Number
RWR84S23R7FRB12
Description
RES 23.7 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
23.7 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S23R7FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S23R7FSB12Vishay Dale0RWR84S23R7FSB12-ND$43.25980Direct
RWR84S23R7DSB12Vishay Dale0RWR84S23R7DSB12-ND$81.61870Upgrade
RWR84S23R7FRBSLVishay Dale0RWR84S23R7FRBSL-ND$37.66860Parametric Equivalent
RWR84S23R7FRRSLVishay Dale0RWR84S23R7FRRSL-ND$37.66860Parametric Equivalent
RWR84S23R7FRS73Vishay Dale0RWR84S23R7FRS73-ND$27.73090Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$31.75870$3,175.87
Manufacturers Standard Package