RWR81SR866FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $20.10740
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $32.18230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $20.10740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.62890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.83475
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.69396
Datasheet
866 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR866FRRSL

DigiKey Part Number
RWR81SR866FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81SR866FRRSL
Description
RES 0.866 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
866 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR866FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81SR866FPB12Vishay Dale0RWR81SR866FPB12-ND$20.10740Direct
RWR81SR866FSRSLVishay Dale0RWR81SR866FSRSL-ND$32.18230Direct
RWR81SR866FRB12Vishay Dale0RWR81SR866FRB12-ND$20.10740Parametric Equivalent
RWR81SR866FRBSLVishay Dale0RWR81SR866FRBSL-ND$23.62890Parametric Equivalent
RWR81SR866FRS70Vishay Dale0RWR81SR866FRS70-ND$15.83475Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$23.62890$2,362.89
Manufacturers Standard Package