Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S6R49FRS70 | |
|---|---|
DigiKey Part Number | RWR81S6R49FRS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S6R49FRS70 |
Description | RES 6.49 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.49 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S6R49FRS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S6R49FMRSL | Vishay Dale | 0 | RWR81S6R49FMRSL-ND | $15.64900 | Direct |
| RWR81S6R49FSRSL | Vishay Dale | 0 | RWR81S6R49FSRSL-ND | $21.10740 | Direct |
| RWR81S6R49FRB12 | Vishay Dale | 0 | RWR81S6R49FRB12-ND | $13.37620 | Parametric Equivalent |
| RWR81S6R49FRBSL | Vishay Dale | 0 | RWR81S6R49FRBSL-ND | $15.64900 | Parametric Equivalent |
| RWR81S6R49FRRSL | Vishay Dale | 0 | RWR81S6R49FRRSL-ND | $15.64900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.38318 | $10,383.18 |


