RWR81S2370FPB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $13.37620
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $13.37620
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $17.80990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.64900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.64900
Datasheet
237 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S2370FPB12

DigiKey Part Number
RWR81S2370FPB12-ND
Manufacturer
Manufacturer Product Number
RWR81S2370FPB12
Description
RES 237 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
237 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S2370FPB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S2370FMB12Vishay Dale0RWR81S2370FMB12-ND$13.37620Direct
RWR81S2370FRB12Vishay Dale0RWR81S2370FRB12-ND$13.37620Direct
RWR81S2370FSB12Vishay Dale0RWR81S2370FSB12-ND$17.80990Direct
RWR81S2370FPBSLVishay Dale0RWR81S2370FPBSL-ND$15.64900Parametric Equivalent
RWR81S2370FPRSLVishay Dale0RWR81S2370FPRSL-ND$15.64900Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$13.37620$1,337.62
Manufacturers Standard Package