RWR81NR787FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $49.24070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $49.24070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $34.92499
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $35.09570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.14400
Datasheet
787 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81NR787FSB12

DigiKey Part Number
RWR81NR787FSB12-ND
Manufacturer
Manufacturer Product Number
RWR81NR787FSB12
Description
RES 0.787 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
787 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81NR787FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81NR787FSBSLVishay Dale0RWR81NR787FSBSL-ND$49.24070Parametric Equivalent
RWR81NR787FSRSLVishay Dale0RWR81NR787FSRSL-ND$49.24070Parametric Equivalent
RWR81NR787FSS70Vishay Dale0RWR81NR787FSS70-ND$34.92499Parametric Equivalent
RWR81NR787FSS73Vishay Dale0RWR81NR787FSS73-ND$35.09570Parametric Equivalent
RWR81SR787FSB12Vishay Dale0RWR81SR787FSB12-ND$27.14400Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$41.73560$4,173.56
Manufacturers Standard Package