RWR81NR681FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $30.58170
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $41.73560
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $78.47900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $30.58170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $36.22260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $20.10740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.62890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.62890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.83475
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.69396
Datasheet
681 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81NR681FRBSL

DigiKey Part Number
RWR81NR681FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR81NR681FRBSL
Description
RES 0.681 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
681 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81NR681FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81NR681FMB12Vishay Dale0RWR81NR681FMB12-ND$30.58170Direct
RWR81NR681FSB12Vishay Dale0RWR81NR681FSB12-ND$41.73560Direct
RWR81NR681DSB12Vishay Dale0RWR81NR681DSB12-ND$78.47900Upgrade
RWR81NR681FRB12Vishay Dale0RWR81NR681FRB12-ND$30.58170Parametric Equivalent
RWR81NR681FRRSLVishay Dale0RWR81NR681FRRSL-ND$36.22260Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
100$36.22260$3,622.26
Manufacturers Standard Package