Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80SR866FRB12 | |
|---|---|
DigiKey Part Number | RWR80SR866FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80SR866FRB12 |
Description | RES 0.866 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 866 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR866FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80SR866FSB12 | Vishay Dale | 0 | RWR80SR866FSB12-ND | $29.53650 | Direct |
| RWR80SR866FRBSL | Vishay Dale | 0 | RWR80SR866FRBSL-ND | $25.75480 | Parametric Equivalent |
| RWR80SR866FRRSL | Vishay Dale | 0 | RWR80SR866FRRSL-ND | $25.75480 | Parametric Equivalent |
| RWR80SR866FRS73 | Vishay Dale | 0 | RWR80SR866FRS73-ND | $18.05770 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $21.82470 | $2,182.47 |


